Part Details for MTCH6102T-I/SS by Microchip Technology Inc
Overview of MTCH6102T-I/SS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for MTCH6102T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2402
|
Newark | Capacitive Touch Sensor, 15 Channel, Ssop-28, Ic Interface Type:I2C, Resolution (Bits):12Bit, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Controller Ic Case Style:Ssop, No. Of Pins:28Pins, Product Range:-, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Microchip MTCH6102T-I/SS Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6000 | Buy Now |
DISTI #
47X0397
|
Newark | Capacitive Touch Sensor, 15 Channel, Ssop-28, Ic Interface Type:I2C, Resolution (Bits):12Bit, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Controller Ic Case Style:Ssop, No. Of Pins:28Pins, Product Range:-, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Microchip MTCH6102T-I/SS Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 | Buy Now |
DISTI #
MTCH6102T-I/SS-ND
|
DigiKey | IC SCREEN CNTRL 28SSOP Min Qty: 2100 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5400 | Buy Now |
DISTI #
MTCH6102T-I/SS
|
Avnet Americas | Capacitive Touch Controller 28-Pin SSOP T/R - Tape and Reel (Alt: MTCH6102T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.5400 / $1.8700 | Buy Now |
DISTI #
MTCH6102T-I/SS
|
Avnet Americas | Capacitive Touch Controller 28-Pin SSOP T/R - Tape and Reel (Alt: MTCH6102T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.5400 / $1.8700 | Buy Now |
DISTI #
579-MTCH6102T-I/SS
|
Mouser Electronics | Capacitive Touch Sensors Low Power Projected Cap Touch Controller RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
DISTI #
MTCH6102T-I/SS
|
Microchip Technology Inc | Low Power Projected Capacitive Touch Controller, Projected EOL: 2039-03-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3500 / $1.8700 | Buy Now |
DISTI #
70431552
|
RS | 28 SSOP .209in T/RLow Power Projected Capacitive Touch Controller | Microchip Technology Inc. MTCH6102T-I/SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 25 |
|
$1.1100 | Buy Now |
|
Future Electronics | MTCH6102 Series Low-Power Projected Capacitive Touch Controller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Container: Reel | 0Reel |
|
$1.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $3.0900 | Buy Now |
Part Details for MTCH6102T-I/SS
MTCH6102T-I/SS CAD Models
MTCH6102T-I/SS Part Data Attributes
|
MTCH6102T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTCH6102T-I/SS
Microchip Technology Inc
IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 0.50 MM HEIGHT, PLASTIC, QFN-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for MTCH6102T-I/SS
This table gives cross-reference parts and alternative options found for MTCH6102T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTCH6102T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTCH6102T-I/MV | IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other | Microchip Technology Inc | MTCH6102T-I/SS vs MTCH6102T-I/MV |