-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MTJ-662BX2-ND
|
DigiKey | CONN MOD JACK 6P6C R/A UNSHIELD Min Qty: 1 Lead time: 14 Weeks Container: Tray |
4767 In Stock |
|
$0.1307 / $0.3000 | Buy Now |
DISTI #
737-MTJ-662BX2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN MOD JACK 6P6C R/A UNSHIELD RoHS: Compliant | 0 |
|
$0.1300 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 120 Container: Tray | 0Tray |
|
$0.1156 | Buy Now |
DISTI #
ADTMTJ-662BX2
|
Heilind Electronics | Americas - 3780 in Stock |
|
$0.1263 / $0.1471 | Buy Now | |
|
Onlinecomponents.com | Connector Mod Jack 6P6C Right Angle Unshield - Tray RoHS: Compliant | 0 |
|
$0.0899 / $0.1658 | Buy Now |
DISTI #
MTJ-662BX2
|
TME | Socket, RJ12, PIN: 6, Layout: 6p6c, on PCBs,PCB snap, THT Min Qty: 10 | 35 |
|
$0.0940 / $0.1480 | Buy Now |
DISTI #
ADTMTJ-662BX2
|
Interstate Connecting Components | 1260 |
|
$0.1263 / $0.1471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTJ-662BX2
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MTJ-662BX2
Adam Technologies Inc
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.571 inch | |
Body Depth | 0.512 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.04 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |