Part Details for MTMM-107-02-S-D-196 by Samtec Inc
Overview of MTMM-107-02-S-D-196 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-107-02-S-D-196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTMM-107-02-S-D-196-ND
|
DigiKey | VARIABLE POST HEIGHT HEADER STRI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8200 | Buy Now |
DISTI #
MTMM-107-02-S-D-19
|
Avnet Americas | Conn Unshrouded HDR 14 POS 2mm Solder ST Through Hole - Bulk (Alt: MTMM-107-02-S-D-19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 595 Factory Stock |
|
$1.8900 / $4.1700 | Buy Now |
DISTI #
200-MTMM-107-02SD196
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch | 0 |
|
$0.7700 / $4.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7700 / $4.1700 | Buy Now |
DISTI #
000000000005904278
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 595 |
|
$1.6700 / $4.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7700 / $4.1700 | Buy Now |
DISTI #
5cd90518cd7c1c4c3859f8ff
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 595 |
|
$0.7700 / $4.1700 | Buy Now |
Part Details for MTMM-107-02-S-D-196
MTMM-107-02-S-D-196 CAD Models
MTMM-107-02-S-D-196 Part Data Attributes:
|
MTMM-107-02-S-D-196
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-107-02-S-D-196
Samtec Inc
Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for MTMM-107-02-S-D-196
This table gives cross-reference parts and alternative options found for MTMM-107-02-S-D-196. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-107-02-S-D-196, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-107-04-L-D-157 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-107-02-S-D-196 vs MTMM-107-04-L-D-157 |
MTMM-107-03-G-D-243 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Samtec Inc | MTMM-107-02-S-D-196 vs MTMM-107-03-G-D-243 |
MTMM-107-04-F-D-190 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | MTMM-107-02-S-D-196 vs MTMM-107-04-F-D-190 |
MTMM-107-04-SM-D-160 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-107-02-S-D-196 vs MTMM-107-04-SM-D-160 |
MTMM-107-02-S-D-006 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-107-02-S-D-196 vs MTMM-107-02-S-D-006 |
MTMM-107-04-T-D-157 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-107-02-S-D-196 vs MTMM-107-04-T-D-157 |
MTMM-107-02-S-D-100 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-107-02-S-D-196 vs MTMM-107-02-S-D-100 |
MTMM-107-02-L-D-150 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-107-02-S-D-196 vs MTMM-107-02-L-D-150 |
MTMM-107-03-S-D-175 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-107-02-S-D-196 vs MTMM-107-03-S-D-175 |
MTMM-107-05-T-D-000 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-107-02-S-D-196 vs MTMM-107-05-T-D-000 |