Part Details for MTMM-108-05-S-D-216 by Samtec Inc
Overview of MTMM-108-05-S-D-216 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-108-05-S-D-216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMM-108-05-S-D-21
|
Avnet Americas | Connector Unshrouded Header 16 Position 2mm Solder Straight Through Hole - Bulk (Alt: MTMM-108-05-S-D-21) Min Qty: 1 Package Multiple: 1 Container: Bulk | 516 Factory Stock |
|
$2.2700 / $3.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9300 / $3.8500 | Buy Now | |
DISTI #
MTMM-108-05-S-D-21
|
Avnet Americas | Connector Unshrouded Header 16 Position 2mm Solder Straight Through Hole - Bulk (Alt: MTMM-108-05-S-D-21) Min Qty: 1 Package Multiple: 1 Container: Bulk | 516 Factory Stock |
|
$2.2700 / $3.8500 | Buy Now |
DISTI #
000000000006349971
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 516 |
|
$2.0000 / $3.8500 | Buy Now |
|
Master Electronics | 0 |
|
$0.9300 / $3.8500 | Buy Now | |
DISTI #
60f6f1d0abf2fb4e0e454583
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 516 |
|
$0.9300 / $3.8500 | Buy Now |
Part Details for MTMM-108-05-S-D-216
MTMM-108-05-S-D-216 CAD Models
MTMM-108-05-S-D-216 Part Data Attributes:
|
MTMM-108-05-S-D-216
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-108-05-S-D-216
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-108-05-S-D-216
This table gives cross-reference parts and alternative options found for MTMM-108-05-S-D-216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-108-05-S-D-216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-108-06-G-D-230 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-108-05-S-D-216 vs MTMM-108-06-G-D-230 |
MTMM-108-05-L-D-170 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-108-05-S-D-216 vs MTMM-108-05-L-D-170 |
MTMM-108-08-T-D-000 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-108-05-S-D-216 vs MTMM-108-08-T-D-000 |
TSHC-208-D-06-277-G | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | MTMM-108-05-S-D-216 vs TSHC-208-D-06-277-G |
MTMM-108-06-G-D-235 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-108-05-S-D-216 vs MTMM-108-06-G-D-235 |
MTMM-108-06-G-D-220 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-108-05-S-D-216 vs MTMM-108-06-G-D-220 |
MTMM-108-06-L-D-225 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-108-05-S-D-216 vs MTMM-108-06-L-D-225 |
HTSHC-208-D-06-277-GT | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | MTMM-108-05-S-D-216 vs HTSHC-208-D-06-277-GT |
MTMM-108-08-F-D-078 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-108-05-S-D-216 vs MTMM-108-08-F-D-078 |
MTMM-108-06-G-D-255 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-108-05-S-D-216 vs MTMM-108-06-G-D-255 |