Part Details for MTMM-114-08-F-D-417 by Samtec Inc
Overview of MTMM-114-08-F-D-417 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for MTMM-114-08-F-D-417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTMM-114-08-F-D-417-ND
|
DigiKey | VARIABLE POST HEIGHT HEADER STRI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4800 | Buy Now |
DISTI #
MTMM-114-08-F-D-41
|
Avnet Americas | Connector Unshrouded Header 28 Position 2mm Solder Straight Through Hole - Bulk (Alt: MTMM-114-08-F-D-41) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1400 / $3.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8700 / $3.6300 | Buy Now | |
DISTI #
MTMM-114-08-F-D-41
|
Avnet Americas | Connector Unshrouded Header 28 Position 2mm Solder Straight Through Hole - Bulk (Alt: MTMM-114-08-F-D-41) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1400 / $3.6300 | Buy Now |
DISTI #
000000000006310709
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$1.8900 / $3.6300 | Buy Now |
|
Master Electronics | 0 |
|
$0.8700 / $3.6300 | Buy Now | |
DISTI #
60dc41b4abf2fb4e0ed7b07a
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8700 / $3.6300 | Buy Now |
Part Details for MTMM-114-08-F-D-417
MTMM-114-08-F-D-417 CAD Models
MTMM-114-08-F-D-417 Part Data Attributes:
|
MTMM-114-08-F-D-417
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-114-08-F-D-417
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 1.106 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | ||
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.448 N |
Alternate Parts for MTMM-114-08-F-D-417
This table gives cross-reference parts and alternative options found for MTMM-114-08-F-D-417. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-114-08-F-D-417, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-114-14-L-D-465 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-114-08-F-D-417 vs MTMM-114-14-L-D-465 |
MTMM-114-14-G-D-431 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-114-08-F-D-417 vs MTMM-114-14-G-D-431 |
MTMM-114-06-G-D-175 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-114-08-F-D-417 vs MTMM-114-06-G-D-175 |
MTMM-114-11-S-D-385 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | MTMM-114-08-F-D-417 vs MTMM-114-11-S-D-385 |
MTMM-114-02-G-D-171 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-114-08-F-D-417 vs MTMM-114-02-G-D-171 |
MTMM-114-15-F-D-660 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-114-08-F-D-417 vs MTMM-114-15-F-D-660 |
MTMM-114-14-G-D-630 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-114-08-F-D-417 vs MTMM-114-14-G-D-630 |
MTMM-114-11-S-D-386 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-114-08-F-D-417 vs MTMM-114-11-S-D-386 |
MTMM-114-07-G-D-230 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-114-08-F-D-417 vs MTMM-114-07-G-D-230 |
MTMM-114-04-S-D-220 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-114-08-F-D-417 vs MTMM-114-04-S-D-220 |