Part Details for MTN80C186-10 by Intel Corporation
Overview of MTN80C186-10 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTN80C186-10
MTN80C186-10 CAD Models
MTN80C186-10 Part Data Attributes
|
MTN80C186-10
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
MTN80C186-10
Intel Corporation
Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Low Power Mode | YES | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MTN80C186-10
This table gives cross-reference parts and alternative options found for MTN80C186-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTN80C186-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IC80186-3B | Microprocessor, 16-Bit, 8MHz, MOS, CQCC68, CERAMIC, LCC-68 | AMD | MTN80C186-10 vs IC80186-3B |
IN80C186-12/TR | Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | MTN80C186-10 vs IN80C186-12/TR |
N80C188 | Microprocessor, 8-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | MTN80C186-10 vs N80C188 |
TN80C188XL20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | MTN80C186-10 vs TN80C188XL20 |
N80C186EA-13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | MTN80C186-10 vs N80C186EA-13 |
Z8018010VEC | Microprocessor, 8-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Zilog Inc | MTN80C186-10 vs Z8018010VEC |
MC68010ZB12D | 16-BIT, 12.5MHz, MICROPROCESSOR, CQCC68 | Motorola Mobility LLC | MTN80C186-10 vs MC68010ZB12D |
MC68HC000FN16R2 | 32-BIT, 16.67MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Freescale Semiconductor | MTN80C186-10 vs MC68HC000FN16R2 |
MC68010ZC10X | Microprocessor, 16-Bit, 10MHz, MOS, CQCC68 | Motorola Semiconductor Products | MTN80C186-10 vs MC68010ZC10X |
R8018810 | Microprocessor, 16-Bit, 10MHz, NMOS, CQCC68, CERAMIC, LCC-68 | Intel Corporation | MTN80C186-10 vs R8018810 |