Datasheets
MTSW-116-21-G-S-510 by: Samtec Inc

Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for MTSW-116-21-G-S-510 by Samtec Inc

Overview of MTSW-116-21-G-S-510 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTSW-116-21-G-S-510

Part # Distributor Description Stock Price Buy
DISTI # MTSW-116-21-G-S-510-ND
DigiKey CONN HEADER VERT 16POS 2.54MM Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # MTSW-116-21-G-S-51
Avnet Americas Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-116-21-G-S-51) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $3.1500
  • 25 $2.2700
  • 100 $1.7200
  • 1,000 $1.6600
  • 1,563 $1.4500
  • 3,125 $1.3000
  • 10,000 $1.2400
  • 15,625 $1.0900
$1.0900 / $3.1500 Buy Now
DISTI # 000000000002530753
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $3.1500
  • 25 $2.2700
  • 100 $1.7200
  • 1,000 $1.6600
  • 1,563 $1.4500
  • 3,125 $1.3000
  • 10,000 $1.2400
  • 15,625 $1.0900
$1.0900 / $3.1500 Buy Now

Part Details for MTSW-116-21-G-S-510

MTSW-116-21-G-S-510 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTSW-116-21-G-S-510 Part Data Attributes:

MTSW-116-21-G-S-510 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTSW-116-21-G-S-510 Samtec Inc Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 1.6 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 16

Alternate Parts for MTSW-116-21-G-S-510

This table gives cross-reference parts and alternative options found for MTSW-116-21-G-S-510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-116-21-G-S-510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTSW-116-28-G-S-877 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-116-21-G-S-510 vs MTSW-116-28-G-S-877
MTSW-116-22-T-S-043 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-116-21-G-S-510 vs MTSW-116-22-T-S-043
MTSW-116-24-T-S-195 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-116-21-G-S-510 vs MTSW-116-24-T-S-195
MTSW-116-24-L-S-285 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-116-21-G-S-510 vs MTSW-116-24-L-S-285
MTSW-116-23-L-S-100 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-116-21-G-S-510 vs MTSW-116-23-L-S-100
MTSW-116-22-T-S-192 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-116-21-G-S-510 vs MTSW-116-22-T-S-192
MTSW-116-23-T-S-295 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-116-21-G-S-510 vs MTSW-116-23-T-S-295
MTSW-116-21-L-S-250 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, Samtec Inc MTSW-116-21-G-S-510 vs MTSW-116-21-L-S-250
MTSW-116-22-T-S-265 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-116-21-G-S-510 vs MTSW-116-22-T-S-265
MTSW-116-22-G-S-235 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-116-21-G-S-510 vs MTSW-116-22-G-S-235
Part Number Description Manufacturer Compare
MTSW-116-21-L-S-1155 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-116-21-G-S-510 vs MTSW-116-21-L-S-1155
MTSW-116-24-L-S-275 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-116-21-G-S-510 vs MTSW-116-24-L-S-275
MTSW-116-22-S-S-470 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-116-21-G-S-510 vs MTSW-116-22-S-S-470
MTSW-116-22-T-S-120 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-116-21-G-S-510 vs MTSW-116-22-T-S-120
MTSW-116-22-T-S-330 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-116-21-G-S-510 vs MTSW-116-22-T-S-330
MTSW-116-28-G-S-800 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-116-21-G-S-510 vs MTSW-116-28-G-S-800
MTSW-116-22-T-S-138 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-116-21-G-S-510 vs MTSW-116-22-T-S-138
MTSW-116-28-G-S-490 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-116-21-G-S-510 vs MTSW-116-28-G-S-490
MTSW-116-24-L-S-285 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-116-21-G-S-510 vs MTSW-116-24-L-S-285
MTSW-116-24-S-S-196 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-116-21-G-S-510 vs MTSW-116-24-S-S-196

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTSW-116-21-G-S-510 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTSW-116-21-G-S-510 by Samtec Inc

  • Please alert me when MTSW-116-21-G-S-510 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTSW-116-21-G-S-510 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTSW-116-21-G-S-510 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTSW-116-21-G-S-510 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTSW-116-21-G-S-510.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTSW-116-21-G-S-510 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: