Part Details for MUAD8K136-66B272C by Music Semiconductors Inc
Overview of MUAD8K136-66B272C by Music Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Part Details for MUAD8K136-66B272C
MUAD8K136-66B272C CAD Models
MUAD8K136-66B272C Part Data Attributes
|
MUAD8K136-66B272C
Music Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
MUAD8K136-66B272C
Music Semiconductors Inc
Content Addressable SRAM, 4KX272, CMOS, PBGA272, BGA-272
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MUSIC SEMICONDUCTORS INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA272,20X20,50 | |
Pin Count | 272 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Additional Feature | USER CONFIGURABLE AS 16K X 68 | |
Alternate Memory Width | 136 | |
JESD-30 Code | R-PBGA-B272 | |
JESD-609 Code | e0 | |
Memory Density | 1114112 bit | |
Memory IC Type | CONTENT ADDRESSABLE SRAM | |
Memory Width | 272 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 272 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX272 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
Alternate Parts for MUAD8K136-66B272C
This table gives cross-reference parts and alternative options found for MUAD8K136-66B272C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUAD8K136-66B272C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUAD8K136-83B272C | Content Addressable SRAM, 4KX272, CMOS, PBGA272, BGA-272 | Music Semiconductors Inc | MUAD8K136-66B272C vs MUAD8K136-83B272C |