Part Details for MUH1PCHM3/89A by Vishay Intertechnologies
Overview of MUH1PCHM3/89A by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for MUH1PCHM3/89A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T1652
|
Newark | 1A,150V,25Ns, uf Rect, Micro Smp |Vishay MUH1PCHM3/89A Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0900 | Buy Now |
DISTI #
MUH1PCHM3/89A
|
Avnet Americas | Diode Switching 150V 1A T/R (Alt: MUH1PCHM3/89A) RoHS: Compliant Min Qty: 9000 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0536 / $0.0681 | Buy Now |
DISTI #
78-MUH1PCHM389A
|
Mouser Electronics | Rectifiers 1A,150V,25NS,UF Rect, Micro SMP RoHS: Compliant | 40894 |
|
$0.0510 / $0.4300 | Buy Now |
|
Future Electronics | Rectifiers 1A,150V,25NS,UF Rect, Micro SMP RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.0599 / $0.0653 | Buy Now |
|
Future Electronics | Rectifiers 1A,150V,25NS,UF Rect, Micro SMP RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.0599 / $0.0653 | Buy Now |
|
Future Electronics | Rectifiers 1A,150V,25NS,UF Rect, Micro SMP RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 4500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0520 / $0.0567 | Buy Now |
|
Future Electronics | Rectifiers 1A,150V,25NS,UF Rect, Micro SMP RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 4500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0653 | Buy Now |
DISTI #
MUH1PCHM3/89A
|
TTI | Rectifiers 1A,150V,25NS,UF Rect, Micro SMP RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel |
Americas - 9000 In Stock |
|
$0.0610 / $0.0640 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 150V 1A MICROSMP | 1550 |
|
RFQ | |
DISTI #
MUH1PCHM3/89A
|
EBV Elektronik | Diode Switching 150V 1A T/R (Alt: MUH1PCHM3/89A) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MUH1PCHM3/89A
MUH1PCHM3/89A CAD Models
MUH1PCHM3/89A Part Data Attributes:
|
MUH1PCHM3/89A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MUH1PCHM3/89A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, MICROSMP-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MICROSMP-2 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |