Part Details for MUH1PD-M3/89A by Vishay Intertechnologies
Overview of MUH1PD-M3/89A by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for MUH1PD-M3/89A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6985
|
Newark | Fast Diode, 1A, 200V, Microsmp, Full Reel, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:820Mv, Reverse Recovery Time:25Ns, Forward Surge Current:10A Rohs Compliant: Yes |Vishay MUH1PD-M3/89A Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MUH1PD-M3/89A
|
Avnet Americas | Diode Switching 200V 1A 2-Pin Micro SMP T/R - Tape and Reel (Alt: MUH1PD-M3/89A) RoHS: Compliant Min Qty: 9000 Package Multiple: 4500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 994500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1.05V@1A 40ns 1A 200V MicroSMP Fast recovery/high efficiency diode ROHS | 300 |
|
$0.0652 / $0.1165 | Buy Now |
DISTI #
MUH1PD-M3/89A
|
EBV Elektronik | Diode Switching 200V 1A 2-Pin Micro SMP T/R (Alt: MUH1PD-M3/89A) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | Surface Mount Ultrafast Rectifiers,1A,200V Min Qty: 1 | 715500 |
|
$0.0400 / $0.1700 | Buy Now |
Part Details for MUH1PD-M3/89A
MUH1PD-M3/89A CAD Models
MUH1PD-M3/89A Part Data Attributes
|
MUH1PD-M3/89A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MUH1PD-M3/89A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, MICROSMP-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MICROSMP-2 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |