Part Details for MUR1620CT-BP-HF by Micro Commercial Components
Overview of MUR1620CT-BP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MUR1620CT-BP-HF
MUR1620CT-BP-HF CAD Models
MUR1620CT-BP-HF Part Data Attributes:
|
MUR1620CT-BP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MUR1620CT-BP-HF
Micro Commercial Components
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MUR1620CT-BP-HF
This table gives cross-reference parts and alternative options found for MUR1620CT-BP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR1620CT-BP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR1620CTRHR | Rectifier Diode | Digitron Semiconductors | MUR1620CT-BP-HF vs MUR1620CTRHR |
VS-MUR1620CT-M3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | MUR1620CT-BP-HF vs VS-MUR1620CT-M3 |
VS-MUR1620CT-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MUR1620CT-BP-HF vs VS-MUR1620CT-N3 |
MUR1620CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | MUR1620CT-BP-HF vs MUR1620CT |
MUR1620CTD0G | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MUR1620CT-BP-HF vs MUR1620CTD0G |
MUR1620CTC0 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MUR1620CT-BP-HF vs MUR1620CTC0 |
VS-MUR1620CTPBF | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MUR1620CT-BP-HF vs VS-MUR1620CTPBF |
VS-MUR1620CTPBF | DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MUR1620CT-BP-HF vs VS-MUR1620CTPBF |
MUR1620CTHC0G | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MUR1620CT-BP-HF vs MUR1620CTHC0G |
MUR1620CTR-PBF | Rectifier Diode | Digitron Semiconductors | MUR1620CT-BP-HF vs MUR1620CTR-PBF |