Part Details for MUR190AR0 by Taiwan Semiconductor
Overview of MUR190AR0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MUR190AR0
MUR190AR0 CAD Models
MUR190AR0 Part Data Attributes
|
MUR190AR0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MUR190AR0
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 900 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MUR190AR0
This table gives cross-reference parts and alternative options found for MUR190AR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR190AR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4007H05 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Rectron Semiconductor | MUR190AR0 vs 1N4007H05 |
UF1010 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MUR190AR0 vs UF1010 |
FR107GA0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | MUR190AR0 vs FR107GA0G |
1N4948GP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | MUR190AR0 vs 1N4948GP |
FR107H02 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | Rectron Semiconductor | MUR190AR0 vs FR107H02 |
GPP10M/4H | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | MUR190AR0 vs GPP10M/4H |
1N4948GP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | International Semiconductor Inc | MUR190AR0 vs 1N4948GP |
FR107G-F | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | Rectron Semiconductor | MUR190AR0 vs FR107G-F |
RGP10M | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, 2 PIN | Promax-Johnton Electronic Corporation | MUR190AR0 vs RGP10M |
RGP10M-M3/73 | DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | MUR190AR0 vs RGP10M-M3/73 |