Part Details for MURB1020CTTRL by Vishay Intertechnologies
Overview of MURB1020CTTRL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Part Details for MURB1020CTTRL
MURB1020CTTRL CAD Models
MURB1020CTTRL Part Data Attributes
|
MURB1020CTTRL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MURB1020CTTRL
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.99 V | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MURB1020CTTRL
This table gives cross-reference parts and alternative options found for MURB1020CTTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURB1020CTTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MURB1020CT-1PBF | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, TO-262, 3 PIN | Vishay Intertechnologies | MURB1020CTTRL vs VS-MURB1020CT-1PBF |
VS-MURB1020CTHM3 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MURB1020CTTRL vs VS-MURB1020CTHM3 |
MURB1020CTTR | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | MURB1020CTTRL vs MURB1020CTTR |
VS-MURB1020CTP | Rectifier Diode, | Vishay Intertechnologies | MURB1020CTTRL vs VS-MURB1020CTP |
MURB1020CT | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | MURB1020CTTRL vs MURB1020CT |
VS-MURB1020CTTRLP | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | MURB1020CTTRL vs VS-MURB1020CTTRLP |
VS-MURB1020CT-1-M3 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | MURB1020CTTRL vs VS-MURB1020CT-1-M3 |
VS-MURB1020CTR-M3 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MURB1020CTTRL vs VS-MURB1020CTR-M3 |
MURB1020CTPBF | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, LEAD FREE, D2PAK-3 | Vishay Intertechnologies | MURB1020CTTRL vs MURB1020CTPBF |
VS-MURB1020CTPBF | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | MURB1020CTTRL vs VS-MURB1020CTPBF |