Part Details for MV1N5350AE3/TR8 by Microsemi Corporation
Overview of MV1N5350AE3/TR8 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1N5350AE3/TR8
MV1N5350AE3/TR8 CAD Models
MV1N5350AE3/TR8 Part Data Attributes:
|
MV1N5350AE3/TR8
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1N5350AE3/TR8
Microsemi Corporation
Zener Diode, 13V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 10% | |
Working Test Current | 100 mA |
Alternate Parts for MV1N5350AE3/TR8
This table gives cross-reference parts and alternative options found for MV1N5350AE3/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5350AE3/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5350A | 13V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | MV1N5350AE3/TR8 vs 1N5350A |
1N5350AE3/TR13 | Zener Diode, 13V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE, | Microsemi Corporation | MV1N5350AE3/TR8 vs 1N5350AE3/TR13 |
MQ1N5350AE3/TR8 | Zener Diode, 13V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5350AE3/TR8 vs MQ1N5350AE3/TR8 |
1N5350AE3/TR | Zener Diode, 13V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5350AE3/TR8 vs 1N5350AE3/TR |
1N5350AE3 | Zener Diode, 13V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5350AE3/TR8 vs 1N5350AE3 |
MQ1N5350ATR | Zener Diode, 13V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5350AE3/TR8 vs MQ1N5350ATR |
MX1N5350AE3TR | Zener Diode, 13V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5350AE3/TR8 vs MX1N5350AE3TR |
MV1N5350A/TR8 | Zener Diode, 13V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5350AE3/TR8 vs MV1N5350A/TR8 |
1N5350AE3/TR7 | Zener Diode, 13V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE, | Microsemi Corporation | MV1N5350AE3/TR8 vs 1N5350AE3/TR7 |
MV1N5350ATR | Zener Diode, 13V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5350AE3/TR8 vs MV1N5350ATR |