Part Details for MVSMAJP4KE220A by Microsemi Corporation
Overview of MVSMAJP4KE220A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVSMAJP4KE220A
MVSMAJP4KE220A CAD Models
MVSMAJP4KE220A Part Data Attributes
|
MVSMAJP4KE220A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MVSMAJP4KE220A
Microsemi Corporation
Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214BA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 231 V | |
Breakdown Voltage-Min | 209 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 185 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MVSMAJP4KE220A
This table gives cross-reference parts and alternative options found for MVSMAJP4KE220A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVSMAJP4KE220A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA220AHE3_A/H | Trans Voltage Suppressor Diode, 300W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | MVSMAJP4KE220A vs P4SMA220AHE3_A/H |
SMAJP4KE220ATR | Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJP4KE220A vs SMAJP4KE220ATR |
SMAJP4KE220A-TP | Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | MVSMAJP4KE220A vs SMAJP4KE220A-TP |
P4SMA220A | Trans Voltage Suppressor Diode, 400W, 220V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Central Semiconductor Corp | MVSMAJP4KE220A vs P4SMA220A |
MSPSMAJP4KE220ATR | Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJP4KE220A vs MSPSMAJP4KE220ATR |
MSPSMAJP4KE220A | Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJP4KE220A vs MSPSMAJP4KE220A |
P4SMA220A-E3/5A | Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | MVSMAJP4KE220A vs P4SMA220A-E3/5A |
P4SMA220A-M3/61 | Trans Voltage Suppressor Diode, 300W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | MVSMAJP4KE220A vs P4SMA220A-M3/61 |
P4SMA220AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MVSMAJP4KE220A vs P4SMA220AHM3_A/I |
P4SMA220A-E3/61 | Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | MVSMAJP4KE220A vs P4SMA220A-E3/61 |