Part Details for MVUMA5817 by Microsemi Corporation
Overview of MVUMA5817 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MVUMA5817
MVUMA5817 CAD Models
MVUMA5817 Part Data Attributes:
|
MVUMA5817
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MVUMA5817
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-PDSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MVUMA5817
This table gives cross-reference parts and alternative options found for MVUMA5817. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVUMA5817, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B5817WRPG | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Taiwan Semiconductor | MVUMA5817 vs B5817WRPG |
SDFMS110 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Fagor Electrónica | MVUMA5817 vs SDFMS110 |
FM5817L | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | MVUMA5817 vs FM5817L |
SS12AF1 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MVUMA5817 vs SS12AF1 |
B5817X2-TP-HF | Rectifier Diode, | Micro Commercial Components | MVUMA5817 vs B5817X2-TP-HF |
S12F2 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MVUMA5817 vs S12F2 |
SS12AF6 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MVUMA5817 vs SS12AF6 |
SS12LHR2G | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | MVUMA5817 vs SS12LHR2G |
LFM120-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | MVUMA5817 vs LFM120-MH-H |
SS12LHRUG | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | MVUMA5817 vs SS12LHRUG |