Part Details for MWE100-02 by Bel Power Solutions
Overview of MWE100-02 by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MWE100-02
MWE100-02 CAD Models
MWE100-02 Part Data Attributes
|
MWE100-02
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MWE100-02
Bel Power Solutions
AC-DC Regulated Power Supply Module, 4 Output, 100W
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 85 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Load Regulation-Max | 11% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO |