Part Details for MX25U12835FMI-10G by Macronix International Co Ltd
Overview of MX25U12835FMI-10G by Macronix International Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25U12835FMI-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25U12835FMI-10G-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 16SOP Min Qty: 4840 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$2.3036 | Buy Now |
DISTI #
MX25U12835FMI-10G
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 7ns 16-Pin SOP - Rail/Tube (Alt: MX25U12835FMI-10G) RoHS: Compliant Min Qty: 4840 Package Multiple: 44 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.9500 | Buy Now |
|
Future Electronics | MX25U Series 2 V 128 Mb (128 M x 1/64 M x 2/32 M x 4) 85 MHz Serial Flash-SOP-16 RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 44 Container: Tube | 0Tube |
|
$1.9200 / $2.0700 | Buy Now |
DISTI #
MX25U12835FMI-10G
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 7ns 16-Pin SOP - Rail/Tube (Alt: MX25U12835FMI-10G) RoHS: Compliant Min Qty: 4840 Package Multiple: 44 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.9500 | Buy Now |
DISTI #
MX25U12835FMI-10G
|
TME | IC: FLASH memory, 128MbFLASH, 104MHz, 1.65÷2V, SOP16, serial Min Qty: 1 | 399 |
|
$4.8200 / $6.7800 | Buy Now |
DISTI #
MX25U12835FMI-10G/TUBE
|
Avnet Silica | NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 7ns 16-Pin SOP (Alt: MX25U12835FMI-10G/TUBE) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC FLASH 128MBIT 104MHZ 16SOP | 6000 |
|
RFQ |
Part Details for MX25U12835FMI-10G
MX25U12835FMI-10G CAD Models
MX25U12835FMI-10G Part Data Attributes:
|
MX25U12835FMI-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25U12835FMI-10G
Macronix International Co Ltd
Flash, 32MX4, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | CAN BE ORGANISED AS 128 MBIT X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.52 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25U12835FMI-10G
This table gives cross-reference parts and alternative options found for MX25U12835FMI-10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25U12835FMI-10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL128SDPMFIR01 | Flash, 128MX1, 0.300 INCH, LEAD FREE, PLASTIC, MS-013EAA, SOIC-16 | Cypress Semiconductor | MX25U12835FMI-10G vs S25FL128SDPMFIR01 |
S25FL128SAGMFIR00 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | MX25U12835FMI-10G vs S25FL128SAGMFIR00 |
S25FL128SAGMFN003 | Flash, 16MX8, PDSO16, SOIC-16 | Cypress Semiconductor | MX25U12835FMI-10G vs S25FL128SAGMFN003 |
S25FL128SAGMFIG00 | Flash, 16MX8, PDSO16, | Infineon Technologies AG | MX25U12835FMI-10G vs S25FL128SAGMFIG00 |
S25FL129P0XMFV011 | Flash, 128MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013EAA, SOP-16 | Cypress Semiconductor | MX25U12835FMI-10G vs S25FL129P0XMFV011 |
S25FL128SAGMFB013 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | MX25U12835FMI-10G vs S25FL128SAGMFB013 |
S25FL128P0XMFI001 | Flash, 16MX8, PDSO16, SOP-16 | Cypress Semiconductor | MX25U12835FMI-10G vs S25FL128P0XMFI001 |
S19FL128PMF0103 | EEPROM, 16MX8, Serial, CMOS, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | MX25U12835FMI-10G vs S19FL128PMF0103 |
N25Q128A11BSF40G | Flash, 16MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Micron Technology Inc | MX25U12835FMI-10G vs N25Q128A11BSF40G |
S25FL128SAGMFB003 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | MX25U12835FMI-10G vs S25FL128SAGMFB003 |