Part Details for MX27C256DC-12 by Macronix International Co Ltd
Overview of MX27C256DC-12 by Macronix International Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Price & Stock for MX27C256DC-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EPROM, 32K x 8, 28 Pin, Ceramic, DIP | 55 |
|
Buy Now |
Part Details for MX27C256DC-12
MX27C256DC-12 CAD Models
MX27C256DC-12 Part Data Attributes
|
MX27C256DC-12
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX27C256DC-12
Macronix International Co Ltd
UVPROM, 32KX8, 120ns, CMOS, CDIP28, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.6642 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MX27C256DC-12
This table gives cross-reference parts and alternative options found for MX27C256DC-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX27C256DC-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27C256-12JL | 262 144-Bitprogrammable Read-Only Memory 28-CDIP 0 to 70 | Texas Instruments | MX27C256DC-12 vs TMS27C256-12JL |
AT27C256R-12DI | UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | MX27C256DC-12 vs AT27C256R-12DI |
TMS27C256JL-12 | 32KX8 UVPROM, 120ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | MX27C256DC-12 vs TMS27C256JL-12 |
AT27HC256RL-12DI | UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | MX27C256DC-12 vs AT27HC256RL-12DI |
Q27C256-120V10 | UVPROM, 32KX8, 120ns, CMOS, CDIP28, WINDOWED, CERDIP-28 | Intel Corporation | MX27C256DC-12 vs Q27C256-120V10 |
TMS27C256-12JE | 32KX8 UVPROM, 120ns, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Texas Instruments | MX27C256DC-12 vs TMS27C256-12JE |
AS27C256-12JXT | UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | MX27C256DC-12 vs AS27C256-12JXT |
5962-8606306XX | UVPROM, 32KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | MX27C256DC-12 vs 5962-8606306XX |
M87C257F | 32KX8 UVPROM, 120ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | STMicroelectronics | MX27C256DC-12 vs M87C257F |
TMS27C256-120JL4 | 32KX8 UVPROM, 120ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | MX27C256DC-12 vs TMS27C256-120JL4 |