Part Details for MX29LV161DTXBI-90G by Macronix International Co Ltd
Overview of MX29LV161DTXBI-90G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX29LV161DTXBI-90G
MX29LV161DTXBI-90G CAD Models
MX29LV161DTXBI-90G Part Data Attributes
|
MX29LV161DTXBI-90G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV161DTXBI-90G
Macronix International Co Ltd
Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, TFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for MX29LV161DTXBI-90G
This table gives cross-reference parts and alternative options found for MX29LV161DTXBI-90G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV161DTXBI-90G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C32D-STUM-T | EEPROM, 4KX8, Serial, CMOS, PDSO5, 1.60 MM, GREEN, PLASTIC, MO-193AB, SOT-23, 5 PIN | Atmel Corporation | MX29LV161DTXBI-90G vs AT24C32D-STUM-T |
AT24C02C-STUM-T | EEPROM, 256X8, Serial, CMOS, PDSO5, 2.90 X 1.60 MM, GREEN, PLASTIC, MO-193AB, SOT-23, 5 PIN | Atmel Corporation | MX29LV161DTXBI-90G vs AT24C02C-STUM-T |
AT24C128BD3-DH-T | EEPROM, 16KX8, Serial, CMOS, 1.80 X 2.20 MM, LEAD FREE AND HALOGEN FREE, ULLGA-8 | Atmel Corporation | MX29LV161DTXBI-90G vs AT24C128BD3-DH-T |
M28W160ECB90ZB1U | Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | Numonyx Memory Solutions | MX29LV161DTXBI-90G vs M28W160ECB90ZB1U |
M28W160ECT100ZB1U | Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | Numonyx Memory Solutions | MX29LV161DTXBI-90G vs M28W160ECT100ZB1U |
S-93C56BD0II8T1U | EEPROM, 128X16, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TMSOP-8 | ABLIC Inc. | MX29LV161DTXBI-90G vs S-93C56BD0II8T1U |
AT93C46DY6-YH-T | EEPROM, 64X16, Serial, CMOS, 2 X 3 MM, 0.50 MM PITCH, LEAD FREE, MO-229, MLP-8 | Atmel Corporation | MX29LV161DTXBI-90G vs AT93C46DY6-YH-T |
W25X80ALZPIG | Flash, 1MX8, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | MX29LV161DTXBI-90G vs W25X80ALZPIG |
X25F047MI-5T1 | Flash, 512X8, PDSO8, MSOP-8 | Xicor Inc | MX29LV161DTXBI-90G vs X25F047MI-5T1 |
S-93C46BD0II8T1U | EEPROM, 64X16, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TMSOP-8 | ABLIC Inc. | MX29LV161DTXBI-90G vs S-93C46BD0II8T1U |