Part Details for MX553BBA156M250TR by Micrel Inc
Overview of MX553BBA156M250TR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MX553BBA156M250TR
MX553BBA156M250TR CAD Models
MX553BBA156M250TR Part Data Attributes:
|
MX553BBA156M250TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MX553BBA156M250TR
Micrel Inc
CRYSTAL OSCILLATOR, CLOCK, LVPECL OUTPUT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Reach Compliance Code | unknown | |
Additional Feature | DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.1mm x 3.3mm x 1.4mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |