Part Details for MX7545AKCWP+ by Analog Devices Inc
Overview of MX7545AKCWP+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MX7545AKCWP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MX7545AKCWP
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS 12-Bit Buffered Multiplying DACs RoHS: Compliant | 26 |
|
$13.6200 / $17.5800 | Buy Now |
DISTI #
V36:1790_26362933
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 10 Weeks Date Code: 2140 | Americas - 34 |
|
$11.3800 / $12.0870 | Buy Now |
|
Analog Devices Inc | CMOS 12-Bit Buffered Multiplyi Min Qty: 1 Package Multiple: 1 | 1827 |
|
$9.6800 / $17.5800 | Buy Now |
DISTI #
62387139
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 34 Package Multiple: 34 Date Code: 2140 | Americas - 34 |
|
$11.5356 | Buy Now |
Part Details for MX7545AKCWP+
MX7545AKCWP+ CAD Models
MX7545AKCWP+ Part Data Attributes
|
MX7545AKCWP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX7545AKCWP+
Analog Devices Inc
CMOS 12-Bit Buffered Multiplying DACs, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MX7545AKCWP+
This table gives cross-reference parts and alternative options found for MX7545AKCWP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7545AKCWP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7545AKEWP+ | CMOS 12-Bit Buffered Multiplying DACs, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | MX7545AKCWP+ vs MX7545AKEWP+ |
DAC7545GLU | CMOS 12-Bit Multiplying D/A Converter, Microprocessor Compatible 20-SOIC -40 to 85 | Texas Instruments | MX7545AKCWP+ vs DAC7545GLU |
MX7545AKEWP | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20, 0.300 INCH, SO-20 | Maxim Integrated Products | MX7545AKCWP+ vs MX7545AKEWP |
MX7545LCWP | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20, SO-20 | Maxim Integrated Products | MX7545AKCWP+ vs MX7545LCWP |
MX7545AKEWP+T | CMOS 12-Bit Buffered Multiplying DACs, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | MX7545AKCWP+ vs MX7545AKEWP+T |
DAC7545GLUG4 | CMOS 12-Bit Multiplying D/A Converter, Microprocessor Compatible 20-SOIC -40 to 85 | Texas Instruments | MX7545AKCWP+ vs DAC7545GLUG4 |
DAC7545GUH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, | Burr-Brown Corp | MX7545AKCWP+ vs DAC7545GUH-BI |
MX7545ALCWP+ | CMOS 12-Bit Buffered Multiplying DACs, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MX7545AKCWP+ vs MX7545ALCWP+ |
MX7545AKCWP-T | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20, 0.300 INCH, SO-20 | Maxim Integrated Products | MX7545AKCWP+ vs MX7545AKCWP-T |
MX7545AKCWP+T | CMOS 12-Bit Buffered Multiplying DACs, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MX7545AKCWP+ vs MX7545AKCWP+T |