Part Details for MXMLL5226B-1TR by Microsemi Corporation
Overview of MXMLL5226B-1TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXMLL5226B-1TR
MXMLL5226B-1TR CAD Models
MXMLL5226B-1TR Part Data Attributes:
|
MXMLL5226B-1TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXMLL5226B-1TR
Microsemi Corporation
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MXMLL5226B-1TR
This table gives cross-reference parts and alternative options found for MXMLL5226B-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXMLL5226B-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5226B-T/R | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Promax-Johnton Electronic Corporation | MXMLL5226B-1TR vs ZMM5226B-T/R |
MV1N5226BUR-1TR | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MXMLL5226B-1TR vs MV1N5226BUR-1TR |
ZMM5226B-G | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MXMLL5226B-1TR vs ZMM5226B-G |
MQMLL5226B-1E3TR | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MXMLL5226B-1TR vs MQMLL5226B-1E3TR |
MLL5518B-1TR | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MXMLL5226B-1TR vs MLL5518B-1TR |
1N5226BUR-1 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MXMLL5226B-1TR vs 1N5226BUR-1 |
CDLL746AE3 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | MXMLL5226B-1TR vs CDLL746AE3 |
MLL5226BUR-1E3TR | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MXMLL5226B-1TR vs MLL5226BUR-1E3TR |
LL5226B | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | MXMLL5226B-1TR vs LL5226B |
ZMM5226B-7 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | MXMLL5226B-1TR vs ZMM5226B-7 |