N24C02UDTG
onsemi
Description: EEPROM Serial 2-Kb I2C, US 8-lead Package 2Kb I<sup>2</sup>C Serial EEPROM, Industrial Grade, US-8 package, 3000-REEL

Overview of N24C02UDTG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for N24C02UDTG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 50AC6538
Newark Eeprom, 2Kbit, I2C, 1Mhz, Us8, Memory Size:2Kbit, Eeprom Memory Configuration:256 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Us8, No. Of Pins:8Pins, Supply Voltage Min:1.6V, Supply Rohs Compliant: Yes |Onsemi N24C02UDTG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 377
  • 1 $0.2700
  • 10 $0.2400
  • 25 $0.2360
  • 50 $0.2310
  • 100 $0.2270
$0.2270 / $0.2700 Buy Now
DISTI # 81Y4049
Newark 2Kb I2C Ser Eeprom/ Reel |Onsemi N24C02UDTG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1980
  • 6,000 $0.1800
  • 12,000 $0.1620
  • 18,000 $0.1560
  • 30,000 $0.1530
$0.1530 / $0.1980 Buy Now
DISTI # N24C02UDTGOSCT-ND
DigiKey IC EEPROM 2KBIT I2C 1MHZ US8 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 391
In Stock
  • 1 $0.2800
  • 10 $0.2750
  • 25 $0.2556
  • 50 $0.2542
  • 100 $0.2258
  • 250 $0.2230
  • 500 $0.2196
  • 1,000 $0.2137
  • 3,000 $0.2027
  • 6,000 $0.1921
  • 15,000 $0.1888
  • 30,000 $0.1843
$0.1843 / $0.2800 Buy Now
DISTI # N24C02UDTG
Avnet Americas EEPROM Serial-I2C 2K-bit 128 x 16 1.8V/2.5V/3.3V/5V 8-Pin US T/R - Tape and Reel (Alt: N24C02UDTG) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 810000 Partner Stock
  • 2,084 $0.1776
  • 2,100 $0.1728
  • 4,200 $0.1680
  • 11,000 $0.1632
  • 21,000 $0.1584
  • 110,000 $0.1536
  • 210,000 $0.1488
$0.1488 / $0.1776 Buy Now
DISTI # N24C02UDTG
Avnet Americas EEPROM Serial-I2C 2K-bit 128 x 16 1.8V/2.5V/3.3V/5V 8-Pin US T/R - Tape and Reel (Alt: N24C02UDTG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 6000 Factory Stock
  • 3,000 $0.1211
  • 6,000 $0.1178
  • 12,000 $0.1145
  • 18,000 $0.1113
  • 24,000 $0.1080
  • 30,000 $0.1047
  • 300,000 $0.1014
$0.1014 / $0.1211 Buy Now
DISTI # 863-N24C02UDTG
Mouser Electronics EEPROM 2KB I2C SER EEPROM RoHS: Compliant 2617
  • 1 $0.2700
  • 10 $0.2390
  • 100 $0.2180
  • 3,000 $0.1810
  • 9,000 $0.1690
  • 24,000 $0.1620
$0.1620 / $0.2700 Buy Now
Onlinecomponents.com EEPROM Serial 2-Kb I2C, US 8-lead Package 2Kb I2C Serial EEPROM, Industrial Grade, US-8 package 0
  • 3,000 $0.1643
  • 6,000 $0.1598
  • 9,000 $0.1535
  • 12,000 $0.1512
  • 27,000 $0.1489
  • 51,000 $0.1467
  • 102,000 $0.1445
$0.1445 / $0.1643 Buy Now
DISTI # 66400142
Verical EEPROM Serial-I2C 2K-bit 16Pages x 128 1.8V/2.5V/3.3V/5V 8-Pin US T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2242 Americas - 975
  • 39 $0.1852
  • 100 $0.1765
  • 250 $0.1751
  • 500 $0.1539
$0.1539 / $0.1852 Buy Now
Rochester Electronics EEPROM, 2KX1, Serial, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 810000
  • 1 $0.1750
  • 25 $0.1715
  • 100 $0.1645
  • 500 $0.1575
  • 1,000 $0.1487
$0.1487 / $0.1750 Buy Now
DISTI # N24C02UDTG
Avnet Silica (Alt: N24C02UDTG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901337207
Chip1Stop EEPROM RoHS: Compliant 975
  • 10 $0.2320
  • 25 $0.2160
  • 100 $0.1765
  • 250 $0.1751
  • 500 $0.1590
$0.1590 / $0.2320 Buy Now
DISTI # C1S541901316921
Chip1Stop EEPROM RoHS: Compliant 4
  • 5 $0.1800
$0.1800 Buy Now
DISTI # N24C02UDTG
EBV Elektronik (Alt: N24C02UDTG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days EBV - 0
Buy Now
Wuhan P&S 2Kb I2C CMOS Serial EEPROM Min Qty: 1 1661
  • 1 $0.2900
  • 100 $0.1900
  • 500 $0.1600
  • 1,000 $0.1400
$0.1400 / $0.2900 Buy Now

CAD Models for N24C02UDTG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for N24C02UDTG by onsemi

N24C02UDTG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
SOP-8
Manufacturer Package Code
493-01
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
IT ALSO OPERATES AT -20DEGCEN TO +85DEGCEN, 1.6V VCC(MIN) FOR READ OPERATIONS
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
Length
2.3 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3.3 V
Seated Height-Max
0.9 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.0005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Nickel/Gold/Palladium (Ni/Au/Pd)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Write Cycle Time-Max (tWC)
4 ms
Write Protection
HARDWARE
Want to compare parts?
  1. N24C02UDTG
    onsemi
    EEPROM Serial 2-Kb I2C, US 8-lead Package 2Kb I<sup>2</sup>C Serial EEPROM, Industrial Grade, US-8 package, 3000-REEL
    VS

Related Parts for N24C02UDTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N24C02UDTG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N24C02UDTG by onsemi

Select Manufacturer
Which Manufacturer of N24C02UDTG would you like to use for your alert(s)?
  • Please alert me when N24C02UDTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N24C02UDTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N24C02UDTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N24C02UDTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N24C02UDTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N24C02UDTG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: