-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 16-Kb I2C, US 8-lead Package 16Kb I<sup>2</sup>C SER EEPROM, Automotive Grade 1, US-8 package, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7423
|
Newark | Eeprom, 16Kbit, I2C, Sot-765-8 Rohs Compliant: Yes |Onsemi N24C16UVTG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.4990 | Buy Now |
DISTI #
87AK0415
|
Newark | 16Kb I2C Ser Eeprom/ Reel Rohs Compliant: Yes |Onsemi N24C16UVTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.3460 | Buy Now |
DISTI #
488-N24C16UVTGCT-ND
|
DigiKey | 16KB I2C SER EEPROM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1840 / $0.6400 | Buy Now |
DISTI #
N24C16UVTG
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 128Pages x 128 1.8V/2.5V/3.3V/5V Automotive 8-Pin US T/R - Tape and Reel (Alt: N24C16UVTG) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1807 / $0.2156 | Buy Now |
DISTI #
863-N24C16UVTG
|
Mouser Electronics | EEPROM EEPROM Serial 16-Kb I2C, US 8-lead Package 16Kb I2C SER EEPROM, Automotive Grade 1, US-8 package RoHS: Not Compliant | 2950 |
|
$0.3210 / $0.4800 | Buy Now |
DISTI #
V72:2272_28791002
|
Arrow Electronics | EEPROM Serial-I2C 16K-bit 128Pages x 128 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin US T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2349 Container: Cut Strips | Americas - 3000 |
|
$0.2576 / $0.4863 | Buy Now |
DISTI #
77774366
|
Verical | EEPROM Serial-I2C 16K-bit 128Pages x 128 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin US T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2349 | Americas - 3000 |
|
$0.2576 / $0.4088 | Buy Now |
DISTI #
N24C16UVTG
|
Avnet Asia | EEPROM Serial-I2C 16K-bit 128Pages x 128 1.8V/2.5V/3.3V/5V Automotive 8-Pin US T/R (Alt: N24C16UVTG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 43 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
N24C16UVTG
|
Avnet Silica | EEPROM Serial-I2C 16K-bit 128Pages x 128 1.8V/2.5V/3.3V/5V Automotive 8-Pin US T/R (Alt: N24C16UVTG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
N24C16UVTG
|
EBV Elektronik | EEPROM Serial-I2C 16K-bit 128Pages x 128 1.8V/2.5V/3.3V/5V Automotive 8-Pin US T/R (Alt: N24C16UVTG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N24C16UVTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
N24C16UVTG
onsemi
EEPROM Serial 16-Kb I2C, US 8-lead Package 16Kb I<sup>2</sup>C SER EEPROM, Automotive Grade 1, US-8 package, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 493-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 4 ms | |
Write Protection | HARDWARE |