Part Details for N24RF04EDWPT3G by onsemi
Overview of N24RF04EDWPT3G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for N24RF04EDWPT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2454
|
Newark | Rfid, Read/Write, 13.567Mhz, Soic-8, Frequency Min:13.553Mhz, Frequency Max:13.567Mhz, Rfid Ic Type:Read, Write, Programmable Memory:4Kbit, Output Power:-, Rf Ic Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Onsemi N24RF04EDWPT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6490 / $0.8630 | Buy Now |
DISTI #
N24RF04EDWPT3GOSCT-ND
|
DigiKey | RFID 4 KB EEPROM SOIC (WI Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2991 In Stock |
|
$0.5493 / $0.8300 | Buy Now |
DISTI #
N24RF04EDWPT3G
|
Avnet Americas | RFID Tag 4 Kb EEPROM ISO 15693 RF I2C Bus Energy Harvesting 8-Pin SOIC T/R - Tape and Reel (Alt: N24RF04EDWPT3G) RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.4340 / $0.5180 | Buy Now |
DISTI #
N24RF04EDWPT3G
|
Avnet Americas | RFID Tag 4 Kb EEPROM ISO 15693 RF I2C Bus Energy Harvesting 8-Pin SOIC T/R - Tape and Reel (Alt: N24RF04EDWPT3G) RoHS: Compliant Min Qty: 697 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 Partner Stock |
|
$0.4448 / $0.5309 | Buy Now |
DISTI #
N24RF04EDWPT3G
|
Avnet Americas | RFID Tag 4 Kb EEPROM ISO 15693 RF I2C Bus Energy Harvesting 8-Pin SOIC T/R - Tape and Reel (Alt: N24RF04EDWPT3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.4448 / $0.5309 | Buy Now |
DISTI #
863-N24RF04EDWPT3G
|
Mouser Electronics | NFC/RFID Tags & Transponders RFID 4 KB EEPROM RoHS: Compliant | 2954 |
|
$0.5490 / $0.8300 | Buy Now |
|
Future Electronics | N24RF Series 4 Kb EEPROM RFID Tag ISO 15693 RF I2C Bus Energy Harvesting -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4650 / $0.4850 | Buy Now |
|
Onlinecomponents.com | Dual Interface RFID 4 Kb EEPROM Tag ISO 15693 RF, I2C Bus, Energy Harvesting | 0 |
|
$0.4453 / $0.9326 | Buy Now |
|
Rochester Electronics | N24RF04E - Dual Interface RFID 4 Kb EEPROM Tag ISO 15693 RF, I2C Bus, Energy Harvesting RoHS: Compliant Status: Active Min Qty: 1 | 5990 |
|
$0.4446 / $0.5231 | Buy Now |
DISTI #
N24RF04EDWPT3G
|
Avnet Silica | (Alt: N24RF04EDWPT3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for N24RF04EDWPT3G
N24RF04EDWPT3G CAD Models
N24RF04EDWPT3G Part Data Attributes
|
N24RF04EDWPT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
N24RF04EDWPT3G
onsemi
Dual Interface RFID 4 Kb EEPROM Tag ISO 15693 RF, I<sup>2</sup>C Bus, Energy Harvesting, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |