Part Details for N24RF16DWPT3G by onsemi
Overview of N24RF16DWPT3G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for N24RF16DWPT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2455
|
Newark | Rfid, Read/Write, 13.567Mhz, Soic-8, Frequency Min:13.553Mhz, Frequency Max:13.567Mhz, Rfid Ic Type:Read, Write, Programmable Memory:16Kbit, Output Power:-, Rf Ic Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Onsemi N24RF16DWPT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6310 / $0.8420 | Buy Now |
DISTI #
N24RF16DWPT3GOSCT-ND
|
DigiKey | RFID 16 KB EEPROM Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.5321 / $0.8700 | Buy Now |
DISTI #
N24RF16DWPT3G
|
Avnet Americas | RFID Read/Write 13.567MHz 8-Pin SOIC T/R - Tape and Reel (Alt: N24RF16DWPT3G) RoHS: Compliant Min Qty: 696 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 24000 Partner Stock |
|
$0.4460 / $0.5324 | Buy Now |
DISTI #
N24RF16DWPT3G
|
Avnet Americas | RFID Read/Write 13.567MHz 8-Pin SOIC T/R - Tape and Reel (Alt: N24RF16DWPT3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4460 / $0.5324 | Buy Now |
DISTI #
863-N24RF16DWPT3G
|
Mouser Electronics | NFC/RFID Tags & Transponders RFID 16 KB EEPROM RoHS: Compliant | 2977 |
|
$0.5460 / $0.9500 | Buy Now |
|
Future Electronics | N24RF Series 16 Kb EEPROM 2 Interface RFID Tag ISO 15693 RF & I2C Bus Compliant RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4650 / $0.4850 | Buy Now |
|
Onlinecomponents.com | Dual Interface RFID 16 Kb EEPROM Tag ISO 15693 RF and I2C Bus Compliant | 0 |
|
$0.4465 / $0.9352 | Buy Now |
|
Rochester Electronics | N24RF16 - Dual Interface RFID 16 Kb EEPROM Tag ISO 15693 RF and I2C Bus Compliant RoHS: Compliant Status: Active Min Qty: 1 | 24000 |
|
$0.4459 / $0.5246 | Buy Now |
DISTI #
N24RF16DWPT3G
|
Avnet Silica | RFID Read/Write 13.567MHz 8-Pin SOIC T/R (Alt: N24RF16DWPT3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
N24RF16DWPT3G
|
EBV Elektronik | RFID Read/Write 13.567MHz 8-Pin SOIC T/R (Alt: N24RF16DWPT3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for N24RF16DWPT3G
N24RF16DWPT3G CAD Models
N24RF16DWPT3G Part Data Attributes
|
N24RF16DWPT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
N24RF16DWPT3G
onsemi
Dual Interface RFID 16 Kb EEPROM Tag ISO 15693 RF and I<sup>2</sup>C Bus Compliant, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-11-28 | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |