-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Interface RFID 64 Kb EEPROM Tag ISO 15693 RF and I<sup>2</sup>C Bus Compliant, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7320
|
Newark | Rfid, Read/Write, 13.56Mhz, Tssop-8, Frequency Min:13.553Mhz, Frequency Max:13.567Mhz, Rfid Ic Type:Read, Write, Programmable Memory:64Kbit, Output Power:-, Rf Ic Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Onsemi N24RF64DTPT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6120 / $1.2900 | Buy Now |
DISTI #
N24RF64DTPT3GOSCT-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2930 In Stock |
|
$0.5663 / $1.4200 | Buy Now |
DISTI #
N24RF64DTPT3G
|
Avnet Americas | RFID Reader 13.567MHz 8-Pin TSSOP T/R - Tape and Reel (Alt: N24RF64DTPT3G) RoHS: Compliant Min Qty: 621 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 18000 Partner Stock |
|
$0.4994 / $0.5960 | Buy Now |
DISTI #
N24RF64DTPT3G
|
Avnet Americas | RFID Reader 13.567MHz 8-Pin TSSOP T/R - Tape and Reel (Alt: N24RF64DTPT3G) RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.4836 / $0.5772 | Buy Now |
DISTI #
N24RF64DTPT3G
|
Avnet Americas | RFID Reader 13.567MHz 8-Pin TSSOP T/R - Tape and Reel (Alt: N24RF64DTPT3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.4994 / $0.5960 | Buy Now |
DISTI #
863-N24RF64DTPT3G
|
Mouser Electronics | NFC/RFID Tags & Transponders RFID 64 KB EEPROM T SSOP RoHS: Compliant | 2514 |
|
$0.5030 / $1.2400 | Buy Now |
|
Future Electronics | N24RF Series 64 Kb EEPROM 2 Interface RFID Tag ISO 15693 RF & I2C Bus Compliant RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4950 / $0.5150 | Buy Now |
|
Onlinecomponents.com | Dual Interface RFID 64 Kb EEPROM Tag ISO 15693 RF and I2C Bus Compliant | 0 |
|
$0.4999 / $1.0470 | Buy Now |
DISTI #
59275027
|
Verical | NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 64Kbit 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1904 | Americas - 8530 |
|
$1.0779 | Buy Now |
|
Rochester Electronics | N24RF64 - Dual Interface RFID 64 Kb EEPROM Tag ISO 15693 RF and I2C Bus Compliant RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.4992 / $0.5873 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N24RF64DTPT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
N24RF64DTPT3G
onsemi
Dual Interface RFID 64 Kb EEPROM Tag ISO 15693 RF and I<sup>2</sup>C Bus Compliant, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Data Rate | 26 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |