-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Interface RFID 64 Kb EEPROM Tag ISO 15693 RF, I<sup>2</sup>C Bus, Energy Harvesting, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7373
|
Newark | Rfid 64 Kb Eeprom Tssop (With Eh)/ Reel Rohs Compliant: Yes |Onsemi N24RF64EDTPT3G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4730 / $0.4870 | Buy Now |
DISTI #
03AJ2459
|
Newark | Rfid, Read/Write, 13.567Mhz, Tssop-8, Frequency Min:13.553Mhz, Frequency Max:13.567Mhz, Rfid Ic Type:Read, Write, Programmable Memory:64Kbit, Output Power:-, Rf Ic Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Onsemi N24RF64EDTPT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1900 / $1.3300 | Buy Now |
DISTI #
488-N24RF64EDTPT3GCT-ND
|
DigiKey | RFID 64 KB EEPROM TSSOP ( Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2920 In Stock |
|
$0.4678 / $1.2800 | Buy Now |
DISTI #
N24RF64EDTPT3G
|
Avnet Americas | RFID/NFC Tag Read/Write 13.567MHz 8-Pin TSSOP T/R - Tape and Reel (Alt: N24RF64EDTPT3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.4505 / $0.5377 | Buy Now |
DISTI #
N24RF64EDTPT3G
|
Avnet Americas | RFID/NFC Tag Read/Write 13.567MHz 8-Pin TSSOP T/R - Tape and Reel (Alt: N24RF64EDTPT3G) RoHS: Compliant Min Qty: 562 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$1.1036 / $1.3172 | Buy Now |
DISTI #
863-N24RF64EDTPT3G
|
Mouser Electronics | NFC/RFID Tags & Transponders RFID 64 KB EEPROM RoHS: Compliant | 0 |
|
$0.4620 / $1.2400 | Order Now |
|
Future Electronics | N24RF Series 64 Kb EEPROM 2 Interface RFID Tag ISO 15693 RF & I2C Bus Compliant RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4550 / $0.4750 | Buy Now |
DISTI #
N24RF64EDTPT3G
|
Avnet Silica | RFID/NFC Tag Read/Write 13.567MHz 8-Pin TSSOP T/R (Alt: N24RF64EDTPT3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
N24RF64EDTPT3G
|
EBV Elektronik | RFID/NFC Tag Read/Write 13.567MHz 8-Pin TSSOP T/R (Alt: N24RF64EDTPT3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 33000 |
|
$0.8900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N24RF64EDTPT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
N24RF64EDTPT3G
onsemi
Dual Interface RFID 64 Kb EEPROM Tag ISO 15693 RF, I<sup>2</sup>C Bus, Energy Harvesting, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Data Rate | 53 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |