-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M0895
|
Newark | Wire-To-Board Connector, 2500 Series, Surface Mount, Header, 20, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |3M N2520-6V0C-RB-WE (Alternate Part Number: 00051111742754 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 64 |
|
$2.7300 / $4.7000 | Buy Now |
DISTI #
34P5344
|
Newark | Connector, Header, 20 Position, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount Straight, Product Range:2500 Series Rohs Compliant: Yes |3M N2520-6V0C-RB-WE (Alternate Part Number: 00051111742754 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 207 |
|
$3.0700 / $3.8300 | Buy Now |
DISTI #
57AJ4478
|
Newark | Connector, Header, 20Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount Straight, Product Range:2500 Series Rohs Compliant: Yes |3M N2520-6V0C-RB-WE (Alternate Part Number: 00051111742754 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7000 / $3.9300 | Buy Now |
DISTI #
MSH20KCT-ND
|
DigiKey | CONN HEADER SMD 20POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3921 In Stock |
|
$3.2157 / $5.7400 | Buy Now |
DISTI #
34P5344
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST SMD T/R - Product that comes on tape, but is not reeled (Alt: 34P5344) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Ammo Pack | 237 Partner Stock |
|
$4.4600 / $5.5900 | Buy Now |
DISTI #
7000057224
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 7000057224) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
7100243179
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST SMD T/R (Alt: 7100243179) RoHS: Compliant Min Qty: 600 Package Multiple: 200 | 0 |
|
$2.8882 / $3.2648 | Buy Now |
DISTI #
517-N2520-6V0C-RB-WE
|
Mouser Electronics | Headers & Wire Housings MOLDED PICK CAP 20 PIN 30u GOLD RoHS: Compliant | 1446 |
|
$3.2100 / $5.3300 | Buy Now |
DISTI #
MMM7000057224.P
|
Heilind Electronics | VALUE ADD 20/HT/VSMT/30U/ROHS/CAP/CUT TA | Americas - 0 in Stock |
|
$4.3538 / $4.4921 | Buy Now |
DISTI #
MMM7100243179
|
Heilind Electronics | 7100243179 XP000003929 N2520-6VOC-RB-WE | Americas - 408 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N2520-6V0C-RB-WE
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N2520-6V0C-RB-WE
3M Interconnect
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE, POLARIZED | |
Body Breadth | 0.338 inch | |
Body Depth | 0.4 inch | |
Body Length | 1.288 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PCT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.858 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for N2520-6V0C-RB-WE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N2520-6V0C-RB-WE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87760-2036 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | N2520-6V0C-RB-WE vs 87760-2036 |
87759-2074 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Molex | N2520-6V0C-RB-WE vs 87759-2074 |
1-2842126-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | N2520-6V0C-RB-WE vs 1-2842126-0 |
1-1658549-5 | FPH-2022G=FLXPAC HDR P 20 ST LF | TE Connectivity | N2520-6V0C-RB-WE vs 1-1658549-5 |
1-1658549-6 | FPH-2022T=FLXPAC HDR P 20 ST LF | TE Connectivity | N2520-6V0C-RB-WE vs 1-1658549-6 |
87758-2018 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | N2520-6V0C-RB-WE vs 87758-2018 |
87833-5620 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | N2520-6V0C-RB-WE vs 87833-5620 |
87833-2052 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | N2520-6V0C-RB-WE vs 87833-2052 |
1-1888292-3 | FPH-2002G=FLXPAC HDR P 20 RA LF | TE Connectivity | N2520-6V0C-RB-WE vs 1-1888292-3 |