Part Details for N256S0818HDAT2-16I by onsemi
Overview of N256S0818HDAT2-16I by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N256S0818HDAT2-16I
N256S0818HDAT2-16I CAD Models
N256S0818HDAT2-16I Part Data Attributes:
|
N256S0818HDAT2-16I
onsemi
Buy Now
Datasheet
|
Compare Parts:
N256S0818HDAT2-16I
onsemi
32KX8 STANDARD SRAM, PDSO8, 4.40 MM, GREEN, PLASTIC, TSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for N256S0818HDAT2-16I
This table gives cross-reference parts and alternative options found for N256S0818HDAT2-16I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N256S0818HDAT2-16I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N25S818HAT21I | Serial SRAM Memory, 256-kb, 1.8 V, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 100-TUBE | onsemi | N256S0818HDAT2-16I vs N25S818HAT21I |
N256S0830HDAT225 | 32KX8 STANDARD SRAM, 20ns, PDSO8, 4.40 MM, GREEN, PLASTIC, TSSOP-8 | onsemi | N256S0818HDAT2-16I vs N256S0830HDAT225 |
23A256T-I/P | 32K X 8 STANDARD SRAM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | N256S0818HDAT2-16I vs 23A256T-I/P |
CY14B256Q2-LHXI | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, | Infineon Technologies AG | N256S0818HDAT2-16I vs CY14B256Q2-LHXI |
CY14B256Q1-LHXI | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.300 INCH, ROHS COMPLIANT, MO-240, DFN-8 | Cypress Semiconductor | N256S0818HDAT2-16I vs CY14B256Q1-LHXI |
N25S818HAT21IT | 32KX8 STANDARD SRAM, PDSO8, 4.40 MM, GREEN, PLASTIC, TSSOP-8 | onsemi | N256S0818HDAT2-16I vs N25S818HAT21IT |
23A256-I/ST | 32K X 8 STANDARD SRAM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | N256S0818HDAT2-16I vs 23A256-I/ST |
CY14E256Q2A-SXI | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | N256S0818HDAT2-16I vs CY14E256Q2A-SXI |
CY14MB256J2-SXIT | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | N256S0818HDAT2-16I vs CY14MB256J2-SXIT |
23A256-I/SN | 32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | N256S0818HDAT2-16I vs 23A256-I/SN |