Part Details for N3408-5203RB by 3M Interconnect
Overview of N3408-5203RB by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3408-5203RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P5443
|
Newark | 80001152158 N3408-5203Rb =16/Hdr/Sl/Ra/Ht/.155/30Avg/Rohs |3M N3408-5203RB Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $2.9400 | Buy Now |
DISTI #
N3408-5203RB-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 350 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6046 | Buy Now |
DISTI #
7010395155
|
Avnet Americas | Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole (Alt: 7010395155) RoHS: Compliant Min Qty: 350 Package Multiple: 350 | 0 |
|
RFQ | |
DISTI #
7100251313
|
Avnet Americas | Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7100251313) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8125 / $2.0630 | Buy Now |
DISTI #
517-N3408-5203RB
|
Mouser Electronics | Headers & Wire Housings 16P R/A SOLDER TAIL LATCH/EJECTOR RoHS: Compliant | 0 |
|
$1.9800 / $2.5000 | Order Now |
DISTI #
MMM7100251313
|
Heilind Electronics | 7010395155 80001152158 16/HDR/SL/RA/HT/.155/30AVG/ROH | Americas - 0 in Stock |
|
$2.2671 / $2.3391 | Buy Now |
DISTI #
N3408-5203RB
|
Avnet Asia | Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole (Alt: N3408-5203RB) RoHS: Compliant Min Qty: 5198 Package Multiple: 5198 | 0 |
|
RFQ |
Part Details for N3408-5203RB
N3408-5203RB CAD Models
N3408-5203RB Part Data Attributes
|
N3408-5203RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N3408-5203RB
3M Interconnect
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M, LATCHED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for N3408-5203RB
This table gives cross-reference parts and alternative options found for N3408-5203RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3408-5203RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3408-5203RB | 16 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | N3408-5203RB vs N3408-5203RB |
3408-5503UB | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 3M Interconnect | N3408-5203RB vs 3408-5503UB |
3408-5203UB | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 3M Interconnect | N3408-5203RB vs 3408-5203UB |
3408-5203UB | 16 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3408-5203RB vs 3408-5203UB |
3408-5503 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, | 3M Interconnect | N3408-5203RB vs 3408-5503 |
N3408-5503RB | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | N3408-5203RB vs N3408-5503RB |
N3408-5503UB | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 3M Interconnect | N3408-5203RB vs N3408-5503UB |
N3408-5503UB | 16 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3408-5203RB vs N3408-5503UB |
3408-5503UB | 16 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3408-5203RB vs 3408-5503UB |
N3408-5503UG | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | 3M Interconnect | N3408-5203RB vs N3408-5503UG |