Part Details for N42180H by Seoul Semiconductor
Overview of N42180H by Seoul Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for N42180H
N42180H CAD Models
N42180H Part Data Attributes
|
N42180H
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
N42180H
Seoul Semiconductor
Single Color LED, Warm White, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.8 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.08 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 5.6 mm | |
Surface Mount | YES | |
Viewing Angle | 127 deg |
Alternate Parts for N42180H
This table gives cross-reference parts and alternative options found for N42180H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N42180H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N42180 | Single Color LED, Warm White, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN | Seoul Semiconductor | N42180H vs N42180 |
N42180H-07 | Single Color LED | Seoul Semiconductor | N42180H vs N42180H-07 |
N42180-07 | Single Color LED | Seoul Semiconductor | N42180H vs N42180-07 |