Part Details for N506-02M by Tripp Lite
Overview of N506-02M by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N506-02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1703
|
Newark | Patch Cable, Duplex Mm, Sc-Sc, 6Ft, Ora, Connector Type A:-, Connector Type B:-, Cable Length - Metric:2M, Cable Length - Imperial:6Ft, Jacket Color:Orange, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N506-02M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9000 / $18.0500 | Buy Now |
DISTI #
TL2130-ND
|
DigiKey | FIBER OPTIC CBL SC-SC DUPLEX 2M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$13.8788 / $19.3100 | Buy Now |
DISTI #
N506-02M
|
Avnet Americas | 2M DUPLEX MULTIMODE 50/125 FIBER PATCH CABLE SC/SC 6FT - Bulk (Alt: N506-02M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N506-02M
|
Mouser Electronics | Fiber Optic Cable Assemblies DUPLEX MULTIMODE 50/125 FBR CBL PATCH RoHS: Compliant | 0 |
|
$15.1300 / $19.2900 | Order Now |
DISTI #
70590708
|
RS | Tripp Lite 2M Duplex Multimode Fiber 50/125 Patch Cable SC/SC 6ft | Tripp Lite N506-02M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6100 / $18.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4500 / $19.1300 | Buy Now |
|
Neutron USA | Tripp Lite Duplex Multimode 50/125 Fiber Patch Cable | 50 |
|
$21.9900 | Buy Now |