Part Details for N74ALS20AD by NXP Semiconductors
Overview of N74ALS20AD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for N74ALS20AD
N74ALS20AD CAD Models
N74ALS20AD Part Data Attributes
|
N74ALS20AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ALS20AD
NXP Semiconductors
IC ALS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for N74ALS20AD
This table gives cross-reference parts and alternative options found for N74ALS20AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ALS20AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS20ADRG4 | ALS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | N74ALS20AD vs SN74ALS20ADRG4 |
SN74ALS20ADR | 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70 | Texas Instruments | N74ALS20AD vs SN74ALS20ADR |
SN74ALS20ADE4 | ALS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | N74ALS20AD vs SN74ALS20ADE4 |
SN74ALS20AD | 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70 | Texas Instruments | N74ALS20AD vs SN74ALS20AD |
N74ALS20AD-T | IC ALS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | N74ALS20AD vs N74ALS20AD-T |
DM74ALS20AM | NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | N74ALS20AD vs DM74ALS20AM |