Part Details for N74S00F by NXP Semiconductors
Overview of N74S00F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for N74S00F
N74S00F CAD Models
N74S00F Part Data Attributes:
|
N74S00F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74S00F
NXP Semiconductors
IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 9 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N74S00F
This table gives cross-reference parts and alternative options found for N74S00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S00N | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | N74S00F vs N74S00N |
SNJ54S37J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | N74S00F vs SNJ54S37J |
74S00DC | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | N74S00F vs 74S00DC |
SN74S37NE4 | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | N74S00F vs SN74S37NE4 |
SN74S00J-00 | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | N74S00F vs SN74S00J-00 |
74S37J | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | N74S00F vs 74S37J |
SNJ54S37J | NAND Gate | National Semiconductor Corporation | N74S00F vs SNJ54S37J |
SN74S00N-10 | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | N74S00F vs SN74S00N-10 |
N74S00F | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | N74S00F vs N74S00F |
M38510/07001BCX | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14 | Texas Instruments | N74S00F vs M38510/07001BCX |