Part Details for N82S126AA by YAGEO Corporation
Overview of N82S126AA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Part Details for N82S126AA
N82S126AA CAD Models
N82S126AA Part Data Attributes
|
N82S126AA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N82S126AA
YAGEO Corporation
OTP ROM, 256X4, 30ns, Bipolar, PQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
JESD-30 Code | S-PQCC-J20 | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for N82S126AA
This table gives cross-reference parts and alternative options found for N82S126AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S126AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74S387AV | 256X4 OTPROM, 30ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | N82S126AA vs DM74S387AV |
63S141ANLXXXX | OTP ROM, 256X4, 30ns, CMOS, PQCC20, | Monolithic Memories (RETIRED) | N82S126AA vs 63S141ANLXXXX |
AM27S21AJC | OTP ROM, 256X4, 30ns, Bipolar, PQCC20, PLASTIC, LCC-20 | AMD | N82S126AA vs AM27S21AJC |
AM27S21AJCB | OTP ROM, 256X4, 30ns, Bipolar, PQCC20, PLASTIC, LCC-20 | AMD | N82S126AA vs AM27S21AJCB |
AM27S21AJC | OTP ROM, 256X4, 30ns, Bipolar, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | N82S126AA vs AM27S21AJC |
DM74S287AV | OTP ROM, 256X4, 30ns, Bipolar, PQCC20 | National Semiconductor Corporation | N82S126AA vs DM74S287AV |