Part Details for N8X305I by NXP Semiconductors
Overview of N8X305I by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N8X305I
N8X305I CAD Models
N8X305I Part Data Attributes
|
N8X305I
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N8X305I
NXP Semiconductors
IC 8-BIT, MICROCONTROLLER, CDIP50, CERAMIC, DIP-50, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 13 | |
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T50 | |
Number of I/O Lines | 8 | |
Number of Terminals | 50 | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for N8X305I
This table gives cross-reference parts and alternative options found for N8X305I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N8X305I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8X305-10/BXA | Microcontroller, 8-Bit, 10MHz, CMOS, CDIP50 | YAGEO Corporation | N8X305I vs 8X305-10/BXA |
8X305/BUA | Microcontroller, 8-Bit, 8MHz, CMOS, CQCC68 | Signetics | N8X305I vs 8X305/BUA |
8X305/BUA | IC 8-BIT, 8 MHz, MICROCONTROLLER, CQCC68, Microcontroller | NXP Semiconductors | N8X305I vs 8X305/BUA |
8X305-10/BUA | Microcontroller, 8-Bit, 10MHz, CMOS, CQCC68 | YAGEO Corporation | N8X305I vs 8X305-10/BUA |
8X305/BYA | Microcontroller, 8-Bit, 8MHz, CMOS, CDFP52 | YAGEO Corporation | N8X305I vs 8X305/BYA |
8X305/BXA | IC 8-BIT, 8 MHz, MICROCONTROLLER, CDIP50, Microcontroller | NXP Semiconductors | N8X305I vs 8X305/BXA |
8X305-10/BYA | Microcontroller, 8-Bit, 10MHz, CMOS, CDFP52 | YAGEO Corporation | N8X305I vs 8X305-10/BYA |
8X305/BXA | Microcontroller, 8-Bit, 8MHz, CMOS, CDIP50 | Signetics | N8X305I vs 8X305/BXA |