Datasheets
N959-03-2K91-CD by: TT Electronics Resistors

Array/Network Resistor, Isolated, Thin Film, 0.1W, 2910ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 2021,

Part Details for N959-03-2K91-CD by TT Electronics Resistors

Overview of N959-03-2K91-CD by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for N959-03-2K91-CD

N959-03-2K91-CD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N959-03-2K91-CD Part Data Attributes

N959-03-2K91-CD TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
N959-03-2K91-CD TT Electronics Resistors Array/Network Resistor, Isolated, Thin Film, 0.1W, 2910ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 2021,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Monolithic
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.711 mm
Package Length 5.08 mm
Package Style SMT
Package Width 5.33 mm
Rated Power Dissipation (P) 0.1 W
Reference Standard MIL-PRF-83401
Resistance 2910 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 2021
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 50 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N959-03-2K91-CD by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N959-03-2K91-CD by TT Electronics Resistors

  • Please alert me when N959-03-2K91-CD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following N959-03-2K91-CD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N959-03-2K91-CD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following N959-03-2K91-CD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N959-03-2K91-CD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N959-03-2K91-CD by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: