Part Details for N9602B by Philips Semiconductors
Overview of N9602B by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for N9602B
N9602B CAD Models
N9602B Part Data Attributes:
|
N9602B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N9602B
Philips Semiconductors
9602 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 9602 | |
JESD-30 Code | R-PDIP-T16 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N9602B
This table gives cross-reference parts and alternative options found for N9602B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N9602B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/01205BEA | 96 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, DIP16, 0.250 X 0.875 INCH, DIP-16 | Texas Instruments | N9602B vs M38510/01205BEA |
9602DMQB | IC 96 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | National Semiconductor Corporation | N9602B vs 9602DMQB |
S9602F | MONOSTABLE MULTIVIBRATOR, CDIP16 | Philips Semiconductors | N9602B vs S9602F |
M38510/01205BEA | IC 96 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, DIP16, 0.250 X 0.875 INCH, DIP-16, Prescaler/Multivibrator | National Semiconductor Corporation | N9602B vs M38510/01205BEA |
N9602F | IC MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | NXP Semiconductors | N9602B vs N9602F |
9602DMQB | Monostable Multivibrator, 96 Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | N9602B vs 9602DMQB |
S9602F | Prescaler/Multivibrator, CDIP16 | Signetics | N9602B vs S9602F |
N9602F | Monostable Multivibrator, 9602 Series, 2-Func, TTL, CDIP16 | Signetics | N9602B vs N9602F |
M38510/01205BEA | Monostable Multivibrator, 96 Series, 2-Func, TTL, 0.250 X 0.875 INCH, DIP-16 | Lansdale Semiconductor Inc | N9602B vs M38510/01205BEA |
M38510/01205BEX | 96 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, DIP16, 0.250 X 0.875 INCH, DIP-16 | Texas Instruments | N9602B vs M38510/01205BEX |