Part Details for NA.120.232.3K.B.010 by Innovative Sensor Technology IST Ag
Overview of NA.120.232.3K.B.010 by Innovative Sensor Technology IST Ag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NA.120.232.3K.B.010
NA.120.232.3K.B.010 CAD Models
NA.120.232.3K.B.010 Part Data Attributes
|
NA.120.232.3K.B.010
Innovative Sensor Technology IST Ag
Buy Now
Datasheet
|
Compare Parts:
NA.120.232.3K.B.010
Innovative Sensor Technology IST Ag
RTD Nickel Iron Sensor, 120ohm, Rectangular, 2.30 X 2.00 MM, 0.65 MM HEIGHT, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INNOVATIVE SENSOR TECHNOLOGY IST AG | |
Reach Compliance Code | unknown | |
Body Breadth | 2 mm | |
Body Height | 0.65 mm | |
Body Length or Diameter | 2.3 mm | |
Housing | NICKEL | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 120 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,NICKEL IRON | |
Termination Type | WIRE |