Part Details for NA120.420.3W.K.007 by Innovative Sensor Technology IST Ag
Overview of NA120.420.3W.K.007 by Innovative Sensor Technology IST Ag
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NA120.420.3W.K.007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2952-NA120.420.3W.K.007-ND
|
DigiKey | NICKEL, 120 OHM, TCR: 6720 PPM/ Min Qty: 1 Lead time: 10 Weeks Container: Tray |
350 In Stock |
|
$7.6381 / $13.3300 | Buy Now |
DISTI #
916-NA120.420.3W.K.0
|
Mouser Electronics | Innovative Sensor Technology Nickel, 120 Ohm, TCR: 6720 ppm/K, 4 x 2 x 1.1 mm, -60C - +300C, Ni-wire, oe 0.2 mm, 7 mm long | 0 |
|
$7.5600 / $13.3300 | Order Now |
Part Details for NA120.420.3W.K.007
NA120.420.3W.K.007 CAD Models
NA120.420.3W.K.007 Part Data Attributes
|
NA120.420.3W.K.007
Innovative Sensor Technology IST Ag
Buy Now
Datasheet
|
Compare Parts:
NA120.420.3W.K.007
Innovative Sensor Technology IST Ag
RTD Nickel Iron Sensor, 100ohm, Rectangular, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INNOVATIVE SENSOR TECHNOLOGY IST AG | |
Reach Compliance Code | unknown | |
Body Breadth | 2 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 4 mm | |
Housing | NICKEL | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,NICKEL IRON | |
Termination Type | WIRE |