Part Details for NACV4R7M400V10X10.8TR13 by NIC Components Corp
Overview of NACV4R7M400V10X10.8TR13 by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NACV4R7M400V10X10.8TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4.7UF, SURFACE MOUNT, 4141 | 110 |
|
$0.3000 / $0.4500 | Buy Now |
Part Details for NACV4R7M400V10X10.8TR13
NACV4R7M400V10X10.8TR13 CAD Models
NACV4R7M400V10X10.8TR13 Part Data Attributes:
|
NACV4R7M400V10X10.8TR13
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACV4R7M400V10X10.8TR13
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4.7uF, SURFACE MOUNT, 4141, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 88100 mΩ | |
Height | 10.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.063 mA | |
Length | 11 mm | |
Manufacturer Series | NACV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 36 mA | |
Series | NACV | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.25 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |