-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NANOASMDC020F-2CT-ND
|
DigiKey | PTC RESET FUSE 24V 200MA 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5945 In Stock |
|
$0.1855 / $0.4500 | Buy Now |
DISTI #
650-NANOASMDC020F-2
|
Mouser Electronics | Resettable Fuses - PPTC .2A 24V Nano SMD AEC-Q200 RoHS: Compliant | 8510 |
|
$0.2120 / $0.4400 | Buy Now |
|
Future Electronics | PolySwitch 1206 24 V 0.2 A Surface Mount Polymeric PTC Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
RF2147-000
|
TTI | Resettable Fuses - PPTC NANO SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1860 / $0.1890 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1206 200mA 24V SMT | 0 |
|
$0.4277 / $0.4919 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NANOASMDC020F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
NANOASMDC020F-2
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.82 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | AEC-Q200; TS 16949 | |
Resistance | 0.65 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |