Part Details for NANOSMDC020F-2 by TE Connectivity
Overview of NANOSMDC020F-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NANOSMDC020F-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5286 |
|
RFQ | ||
|
Bristol Electronics | 6047 |
|
RFQ | ||
|
Bristol Electronics | 1999 |
|
RFQ | ||
|
Quest Components | POLYSWITCH .20A RESET FUSE SMD | 2614 |
|
$0.1500 / $0.3600 | Buy Now |
|
Quest Components | POLYSWITCH .20A RESET FUSE SMD | 1599 |
|
$0.2400 / $0.6000 | Buy Now |
Part Details for NANOSMDC020F-2
NANOSMDC020F-2 CAD Models
NANOSMDC020F-2 Part Data Attributes:
|
NANOSMDC020F-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NANOSMDC020F-2
TE Connectivity
PTC Resettable Fuse, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MINIMUM RESISTANCE IS 0.65 OHMS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |