Part Details for NC38-0.032768MHZ-EZW0601 by Fox Electronics
Overview of NC38-0.032768MHZ-EZW0601 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC38-0.032768MHZ-EZW0601
NC38-0.032768MHZ-EZW0601 CAD Models
NC38-0.032768MHZ-EZW0601 Part Data Attributes:
|
NC38-0.032768MHZ-EZW0601
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
NC38-0.032768MHZ-EZW0601
Fox Electronics
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | MINIATURE PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0049% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | D3.0XH8.3 (mm)/D0.118XH0.327 (inch) | |
Series Resistance | 35000 Ω | |
Surface Mount | NO |
Alternate Parts for NC38-0.032768MHZ-EZW0601
This table gives cross-reference parts and alternative options found for NC38-0.032768MHZ-EZW0601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC38-0.032768MHZ-EZW0601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
300-0.032768MHZ-EZW0601 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2 | Fox Electronics | NC38-0.032768MHZ-EZW0601 vs 300-0.032768MHZ-EZW0601 |
300-0.032768MHZ-EZW1251 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2 | Fox Electronics | NC38-0.032768MHZ-EZW0601 vs 300-0.032768MHZ-EZW1251 |