Part Details for NC7SV17L6X by onsemi
Overview of NC7SV17L6X by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NC7SV17L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9407
|
Newark | Buffer, Schmitt Trigger, -40 To 85Deg C Rohs Compliant: Yes |Onsemi NC7SV17L6X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 435 |
|
$0.1450 | Buy Now |
DISTI #
50H4789
|
Newark | Ic, logic Gate, buffer, cmos, llcc,6Pin, plastic Rohs Compliant: Yes |Onsemi NC7SV17L6X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NC7SV17L6XCT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 6MICROPAK Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1033 In Stock |
|
$0.2019 / $0.5700 | Buy Now |
DISTI #
71249958
|
Verical | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 6-Pin MicroPak T/R RoHS: Compliant Min Qty: 345 Package Multiple: 1 | Americas - 435 |
|
$0.2273 | Buy Now |
|
Rochester Electronics | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 290878 |
|
$0.0792 / $0.0932 | Buy Now |
|
Flip Electronics | Stock, ship today | 5000 |
|
$0.0560 | RFQ |
Part Details for NC7SV17L6X
NC7SV17L6X CAD Models
NC7SV17L6X Part Data Attributes
|
NC7SV17L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SV17L6X
onsemi
TinyLogic ULP-A Single Buffer with Schmitt Trigger Input, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK-6 | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 14.9 ns | |
Propagation Delay (tpd) | 14.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NC7SV17L6X
This table gives cross-reference parts and alternative options found for NC7SV17L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SV17L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SV17L6X | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7SV17L6X vs NC7SV17L6X |