-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Dual Unbuffered Inverter, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C0048
|
Newark | Inverter, 1 I/P, -40 To 85Deg C, Logic Function:Inverter, No. Of Elements:Dual, No. Of Inputs:1Inputs, No. Of Pins:6Pins, Logic Case Style:Micropak, Product Range:Nc7Wzu04, Logic Ic Family:Nc7Wzu, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NC7WZU04L6X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1030 | Buy Now |
DISTI #
2832-NC7WZU04L6X-ND
|
DigiKey | IC INVERTER 2CH 2-INP 6MICROPAK Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
137328 In Stock |
|
$0.4300 | Buy Now |
DISTI #
NC7WZU04L6XCT-ND
|
DigiKey | IC INVERTER 2CH 2-INP 6MICROPAK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0765 / $0.3600 | Buy Now |
DISTI #
NC7WZU04L6X
|
Avnet Americas | Inverter 2-Element CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7WZU04L6X) RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 137328 Partner Stock |
|
$0.3968 / $0.4736 | Buy Now |
DISTI #
NC7WZU04L6X
|
Avnet Americas | Inverter 2-Element CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7WZU04L6X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 137328 Factory Stock |
|
$0.0887 / $0.1132 | Buy Now |
DISTI #
512-NC7WZU04L6X
|
Mouser Electronics | Inverters Dl Unbuffered Inv RoHS: Compliant | 0 |
|
$0.2300 | Order Now |
|
Future Electronics | TinyLogic UHS Dual Unbuffered Inverter RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0931 / $0.1030 | Buy Now |
DISTI #
NC7WZU04L6X
|
EBV Elektronik | Inverter 2-Element CMOS 6-Pin MicroPak W T/R (Alt: NC7WZU04L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 137328 |
|
$0.3200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7WZU04L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZU04L6X
onsemi
TinyLogic UHS Dual Unbuffered Inverter, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK-6 | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for NC7WZU04L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZU04L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7WZU04L6X | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7WZU04L6X vs NC7WZU04L6X |