-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Switching Regulator for Offline SMPS, PDIP-7 (PDIP-8 LESS PIN 6), 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP1012AP133G
|
Avnet Americas | Current Mode PWM Controller 7-Pin PDIP Rail - Rail/Tube (Alt: NCP1012AP133G) RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3800 Partner Stock |
|
$0.3596 / $0.4292 | Buy Now |
|
Bristol Electronics | 639 |
|
RFQ | ||
|
Quest Components | 511 |
|
$0.9999 / $2.1620 | Buy Now | |
|
Rochester Electronics | NCP1012A - Self-Supplied Monolithic Switcher for Low StandbyPower Offline SMPS RoHS: Compliant Status: Rochester Active Min Qty: 1 | 30 |
|
RFQ | |
|
Chip1Cloud | IC OFFLINE SWIT SMPS CM OVP 7DIP | 11100 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 3800 |
|
$0.2900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1012AP133G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1012AP133G
onsemi
High Voltage Switching Regulator for Offline SMPS, PDIP-7 (PDIP-8 LESS PIN 6), 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-7 (PDIP-8 LESS PIN 6) | |
Package Description | DIP-8/7 | |
Pin Count | 7 | |
Manufacturer Package Code | 626A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 143 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for NCP1012AP133G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1012AP133G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1012AP133 | 1A SWITCHING REGULATOR, 143kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-8/7 | onsemi | NCP1012AP133G vs NCP1012AP133 |