Part Details for NCP110AMX180TBG by onsemi
Overview of NCP110AMX180TBG by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NCP110AMX180TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1280
|
Newark | 200 Ma, Low Vin, Low Noise And High Psrr Ldo, Ad 1V8/ Reel |Onsemi NCP110AMX180TBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1700 | Buy Now |
DISTI #
NCP110AMX180TBGOSCT-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA 4XDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.1085 / $0.5000 | Buy Now |
DISTI #
NCP110AMX180TBG
|
Avnet Americas | LDO Regulator Pos 1.8V 200mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP110AMX180TBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1065 / $0.1271 | Buy Now |
DISTI #
863-NCP110AMX180TBG
|
Mouser Electronics | Linear Voltage Regulators 200 MA LOW VIN LOW NOIS RoHS: Compliant | 3113 |
|
$0.1080 / $0.5100 | Buy Now |
DISTI #
V72:2272_19111476
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.2A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2150 Container: Cut Strips | Americas - 5855 |
|
$0.4718 / $0.4849 | Buy Now |
DISTI #
V79:2366_26238381
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.2A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2138 | Americas - 599 |
|
$0.0907 / $0.4671 | Buy Now |
|
Future Electronics | LDO Regulator, 200 mA, Low Vin, Ultra-High PSRR, 1.8V, Active Discharge RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1210 | Buy Now |
|
Future Electronics | LDO Regulator, 200 mA, Low Vin, Ultra-High PSRR, 1.8V, Active Discharge RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1240 | Buy Now |
DISTI #
66400237
|
Verical | LDO Regulator Pos 1.8V 0.2A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 2150 | Americas - 5855 |
|
$0.4718 / $0.4811 | Buy Now |
DISTI #
76479848
|
Verical | LDO Regulator Pos 1.8V 0.2A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 2138 | Americas - 599 |
|
$0.0907 / $0.3414 | Buy Now |
Part Details for NCP110AMX180TBG
NCP110AMX180TBG CAD Models
NCP110AMX180TBG Part Data Attributes
|
NCP110AMX180TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP110AMX180TBG
onsemi
LDO Regulator, 200 mA, Low Vin, Ultra-High PSRR 1.8V, Active Discharge, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2017-10-30 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.065 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-XDSO-N4 | |
Length | 1 mm | |
Load Regulation-Max | 0.003582% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HXSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |